06036C105KAT2A

Kyocera AVX Logo
581-06036C105KAT2A

06036C105KAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7R 0603 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,766

Stock:

5,766 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.22 $0.22
10 $0.092 $0.92
100 $0.078 $7.80
500 $0.053 $26.50
1,000 $0.047 $47.00
Full Reel (Order in multiples of 4000)
4,000 $0.04 $160.00
8,000 $0.038 $304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 uF
6.3 VDC
X7R
10 %
0603
1608
0.9 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Capacitance - nF: 1000 nF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R MLC Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Standard Commercial-Grade MLCCs

Kyocera AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. Kyocera AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

Image Description
ECS ECS-240-8-33-RTN-TR Also Bought Image
Crystals ECX-32, 24MHz, 8pF, +/-15ppm, +/-20ppm, -40C +85 C, 4 pads, RoHS
Kyocera AVX 06036C223KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.022uF X7R 0603 10%
Nexperia PRTR5V0U2X,215 Also Bought Image
ESD Suppressors / TVS Diodes 5.5V DUAL R-R ESD ULTRA LOW CAP
Murata GCJ188R71C104KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0603
Kyocera AVX 0603YC105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Murata GCM31CR70J226KE23L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 10% 1206
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Kyocera AVX 06036C225KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10%
Bourns CAY16-1002F4LF Also Bought Image
Resistor Networks & Arrays 10K 1% Convex 4resistors