06036A180JAT2A

Kyocera AVX Logo
581-06036A180JAT2A

06036A180JAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 18pF C0G 0603 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,838

Stock:

7,838 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.164 $1.64
100 $0.084 $8.40
500 $0.057 $28.50
1,000 $0.051 $51.00
2,000 $0.049 $98.00
Full Reel (Order in multiples of 4000)
4,000 $0.043 $172.00
8,000 $0.041 $328.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
18 pF
6.3 VDC
C0G (NP0)
5 %
0603
1608
0.9 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Class: Class 1
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: C0G (NP0) Dielectric
Voltage Rating AC: -
Width: 0.81 mm
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Standard Commercial-Grade MLCCs

Kyocera AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. Kyocera AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Wurth Elektronik 150040BS73220 Also Bought Image
Standard LEDs - SMD WL-SMCC SMT LED Mono-color
Taiyo Yuden EMF107B7105MAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 20% X7R AEC-Q200
Taiyo Yuden EMF316B7105KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 1uF 10% X7R AEC-Q200
Taiyo Yuden LMK107B7225MA-TR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10VDC 2.2uF 20% X7R
ROHM Semiconductor SFR03EZPJ105 Also Bought Image
Thick Film Resistors - SMD 0603 1Mohms 5% Anti-Sulfur AEC-Q200
Phoenix Contact 1725656 Also Bought Image
Fixed Terminal Blocks 2P 2.54mm 90DEG
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Samsung Electro-Mechanics CL32B106KMVNNWE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 63V X7R 3 1210
Kyocera AVX TAJB476M010TNJ Also Bought Image
Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ESR= 1 Ohm