06035J0R2PBSTR

Kyocera AVX Logo
581-06035J0R2PBSTR

06035J0R2PBSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol ThinFilm 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,446

Stock:

3,446 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.15 $1.15
10 $0.909 $9.09
50 $0.788 $39.40
100 $0.682 $68.20
500 $0.515 $257.50
1,000 $0.455 $455.00
2,000 $0.425 $850.00
Full Reel (Order in multiples of 3000)
3,000 $0.386 $1,158.00
9,000 $0.378 $3,402.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.94
Min:
1
Product Attribute Attribute Value
Kyocera AVX
Silicon RF Capacitors / Thin Film
RoHS:  Details
Accu-P Std
0.2 pF
50 V
0.02 pF
0603 (1608 metric)
- 55 C
+ 125 C
1.6 mm
0.81 mm
0.63 mm
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 3000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Low ESR Thin Film Chip Capacitor
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532290000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Accu-P® Standard Signal & Power Type Capacitors

Kyocera AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. Kyocera AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

Image Description
Kyocera AVX 06035J0R1PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.1pF .02pFTol ThinFilm 0603
Kyocera AVX 06035J0R4PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.4pF .02pFTol ThinFilm 0603
Kyocera AVX 06035J0R8PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.8pF .02pFTol ThinFilm 0603
Panjit PJA3433_R1_00001 Also Bought Image
MOSFET 30V P-Channel Enhancement Mode MOSFET-ESD Protected
Kyocera AVX 06035J1R0PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol ThinFilm 0603
Kyocera AVX 06035J0R5PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.5pF .02pFTol ThinFilm 0603
onsemi KSD882YSTU Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Sil
Kyocera AVX 06035J0R3PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.3pF .02pFTol ThinFilm 0603