06035J0R1PBSTR

Kyocera AVX Logo
581-06035J0R1PBSTR

06035J0R1PBSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 50V 0.1pF .02pFTol ThinFilm 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,305

Stock:

5,305 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.88 $1.88
10 $1.49 $14.90
50 $1.29 $64.50
100 $1.12 $112.00
250 $0.842 $210.50
1,000 $0.743 $743.00
Full Reel (Order in multiples of 3000)
3,000 $0.693 $2,079.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Silicon RF Capacitors / Thin Film
RoHS:  Details
Accu-P Std
0.1 pF
50 V
0.02 pF
0603 (1608 metric)
- 55 C
+ 125 C
1.6 mm
0.81 mm
0.63 mm
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 3000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Low ESR Thin Film Chip Capacitor
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532290040
CNHTS:
8532290000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Accu-P® Standard Signal & Power Type Capacitors

Kyocera AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. Kyocera AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

Image Description
Kyocera AVX 02011JR15ZBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 100V .15pF Tol .01pF Thin Film 0201
Susumu HPT5025-50-T1 Also Bought Image
Thin Film Resistors - SMD High Power Thin Film Chip Terminator, 2010 size, 20W, 50O
Mini-Circuits LFCN-1200+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Kyocera AVX 0603YC104J4T4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 5% AEC-Q200
Kyocera AVX 06035J0R4PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.4pF .02pFTol ThinFilm 0603
Kyocera AVX 06035J0R5PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.5pF .02pFTol ThinFilm 0603
Kyocera AVX 06035J0R6PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.6pF .02pFTol ThinFilm 0603
Kyocera AVX 06035J0R8BBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.8pF .1pFTol ThinFilm 0603
Kyocera AVX 06035J0R2PBSTR Also Bought Image
Silicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol ThinFilm 0603
KEMET L0603C2N7SRMST Also Bought Image
Fixed Inductors 2.7nH 300mA 0.3nH