06035C152JAT2A

Kyocera AVX Logo
581-06035C152JAT2A

06035C152JAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0603 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,064

Stock:

8,064 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.186 $1.86
100 $0.106 $10.60
500 $0.075 $37.50
1,000 $0.066 $66.00
2,000 $0.063 $126.00
Full Reel (Order in multiples of 4000)
4,000 $0.057 $228.00
8,000 $0.047 $376.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1500 pF
50 VDC
X7R
5 %
0603
1608
0.9 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R Dielectric MLCCs
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Standard Commercial-Grade MLCCs

Kyocera AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. Kyocera AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

Image Description
KEMET C0603C104K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay TNPW0603100KBEEA Also Bought Image
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Kyocera AVX 06035A471FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0G 0603 1%
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns SRP7050TA-5R6M Also Bought Image
Fixed Inductors 5.6uH 20%
Pulse PA4342.822NLT Also Bought Image
Fixed Inductors 8.2uH 8A 4mm 20% Low Prof
KEMET C0603C471J5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0G 0603 5% AEC-Q200
KEMET C0805C474K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0805 10% AEC-Q200
KEMET C0805X474K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0805 10% Flex AEC-Q200
Bourns CR0603-FX-51R1ELF Also Bought Image
Thick Film Resistors - SMD 51.1 ohm 1%