06031A100FAT2A

Kyocera AVX Logo
581-06031A100FAT2A

06031A100FAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,748

Stock:

19,748 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.49 $0.49
10 $0.345 $3.45
100 $0.207 $20.70
500 $0.156 $78.00
1,000 $0.132 $132.00
2,000 $0.125 $250.00
Full Reel (Order in multiples of 4000)
4,000 $0.117 $468.00
8,000 $0.096 $768.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 pF
100 VDC
C0G (NP0)
1 %
0603
1608
0.9 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Class: Class 1
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: C0G (NP0) Dielectric
Voltage Rating AC: -
Width: 0.81 mm
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Standard Commercial-Grade MLCCs

Kyocera AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. Kyocera AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

Image Description
Bourns SRP1038C-4R7M Also Bought Image
Fixed Inductors Ind,11x10x3.8mm,4.7uH+/-20%,13A,Shd,SMD
Kyocera AVX 06035C104JAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TDK C5750X7R2E105K230KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 1uF X7R 10% T: 2.3mm
Kyocera AVX 06031C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF2001V Also Bought Image
Thick Film Resistors - SMD 0603 2Kohms 1% AEC-Q200
Vishay CRCW060349R9FKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 49.9ohms 1% High Power AEC-Q200
Kyocera AVX 06031A101FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 1%