02013A270JAT2A


Images are for reference only
See Product Specifications
See Product Specifications
581-02013A270J
02013A270JAT2A
02013A270JAT2A
Mfr.:
Kyocera AVX
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 5%
Datasheet:
In Stock: 74,665
-
Stock:
-
74,665 Can Ship Immediately
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.27 | $0.27 |
10 | $0.186 | $1.86 |
100 | $0.106 | $10.60 |
500 | $0.075 | $37.50 |
1,000 | $0.066 | $66.00 |
2,500 | $0.063 | $157.50 |
5,000 | $0.058 | $290.00 |
10,000 | $0.048 | $480.00 |
Full Reel (Order in multiples of 15000) | ||
15,000 | $0.047 | $705.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
135084207 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 3300 pF 0402 X7R 50 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 50 V Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0603 RF Microwave / High Q 1 % Multilayer Ceramic Capacitors MLCC - SMD/SMT , RF Microwave / High Q Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.1 uF 0402 X7R 10 % 50 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT