STX-3081-3N

Kycon Logo
806-STX-3081-3N

STX-3081-3N

Mfr.:

Description:
Phone Connectors 3.5mm LP PCB STEREO 3P CLEAR NON THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 438

Stock:

438 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.62 $1.62
10 $1.33 $13.30
100 $1.27 $127.00
200 $1.14 $228.00
600 $1.05 $630.00
1,000 $0.901 $901.00
2,600 $0.841 $2,186.60
5,000 $0.799 $3,995.00
10,000 $0.781 $7,810.00
Product Attribute Attribute Value
Kycon
Product Category: Phone Connectors
RoHS:  Details
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder Pin
Tin
500 V
-
Right Angle
STX-3081
Tray
Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 0.115144 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
STMicroelectronics NUCLEO-G0B1RE Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32G0B1RE MCU
Maxim Integrated MAX3362EKA+T Also Bought Image
RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package
Texas Instruments TL082CP Also Bought Image
Operational Amplifiers - Op Amps JFET Input Low Noise
ECS ECS-3953M-100-AU-TR Also Bought Image
Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C
CUI Devices CST-931AP Also Bought Image
Piezo Buzzers & Audio Indicators Buzzers
Texas Instruments ULN2003AIDR Also Bought Image
Darlington Transistors HiVltg Hi-Crnt Darl Transistor Array
onsemi MRA4007T3G Also Bought Image
Rectifiers 1000V 1A Standard
HARTING 09030963217 Also Bought Image
DIN 41612 Connectors C096FC-B
Molex 90142-0032 Also Bought Image
Headers & Wire Housings C-Grid Crp Conn Hsg Hsg DR FL Polz 32Ckt