KPJX-3S

Kycon
806-KPJX-3S

KPJX-3S

Mfr.:

Description:
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,372

Stock:

17,372 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.23 $12.30
$1.17 $117.00
$1.05 $199.50
$0.974 $555.18
$0.835 $951.90
$0.779 $2,072.14
$0.74 $3,796.20
$0.724 $7,290.68
Product Attribute Attribute Value
Kycon
Product Category: DC Power Connectors
RoHS:  Details
Receptacles
-
-
Through Hole
1 A, 7.5 A
48 VDC
Right Angle
-
Tray
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Male
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPJX
Factory Pack Quantity: 190
Subcategory: Power Connectors
Unit Weight: 0.167529 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KPPX / KPJX DC Power Connectors

Kycon KPPX / KPJX DC Power Connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These Kycon connectors are offered with mounting ears for secure panel attachment and a snap and lock feature that helps prevent accidental disconnects. KPPX / KPJX connectors use three or four pins to transmit power or one pin for signal transmission.

Image Description
YAGEO PA1206FRE470R004Z
Current Sense Resistors - SMD 4 mOhms 1W 50PPM / C 1 % 1206 AEC-Q200
Bel 0ADGC9300-BE
Cartridge Fuses AC DC Fuse, 3AB, High I t, 30A
Vishay MAL213658221E3
Aluminum Electrolytic Capacitors - Radial Leaded 63V 220uF 20%
Laird Performance Materials A18330-12
Thermal Interface Products 3.00 127x76mm
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Murata LQM21DN150M70L
Power Inductors - SMD 15 UH 20%
TDK CGA6P1X7R1N106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 75VDC 10uF 10% AEC-Q200
Kycon KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
TT Electronics WH5-120RJI
Wirewound Resistors - Chassis Mount 120ohms 5%
CTS 220AMA16R
Coded Rotary Switches 16 pos Gull Wing SMD Flush arrow rotor