KPJ-3S

Kycon
806-KPJ-3S

KPJ-3S

Mfr.:

Description:
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

RoHS Version

Kycon KPJX-3S
Kycon
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK
Product Attribute Attribute Value
Kycon
Product Category: DC Power Connectors
RoHS: No - RoHS Version Available
Jacks
1.6 mm
7.5 A
20 V
Right
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPJ
Factory Pack Quantity: 190
Subcategory: Power Connectors
                    
KYCON CONNECTORS

Kycon will no longer offer non-RoHS product. After Mouser
stock is depleted, we will only offer the RoHS Kycon
connectors.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0306-48