KMDPLX-6S-100

Kycon Logo
806-KMDPLX-6S-100

KMDPLX-6S-100

Mfr.:

Description:
Circular DIN Connectors 6P SNAP AND LOCK SKT PNL MNT 100 WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,081

Stock:

1,081 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.48 $3.48
10 $2.93 $29.30
100 $2.79 $279.00
300 $2.44 $732.00
600 $2.36 $1,416.00
1,200 $2.02 $2,424.00
2,700 $1.88 $5,076.00
5,100 $1.81 $9,231.00
10,200 Quote
Product Attribute Attribute Value
Kycon
Product Category: Circular DIN Connectors
RoHS:  Details
Connectors
Mini DIN
6 Contact
Socket (Female)
Tin
Panel Mount
800 mA
12 VDC
KMDPLX
Bulk
Accessory Type: -
Brand: Kycon
Product Type: Circular DIN Connectors
Factory Pack Quantity: 300
Subcategory: Circular Connectors
Unit Weight: 0.260886 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) MEM2051-00-195-00-A Also Bought Image
Memory Card Connectors Micro SD Push Push, Open, SMT, 1.95mm profile, No Peg, T&R
C&K Switches PTS636 SL43 SMTR LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 130gf, G leads, No ground pin, Black Actuator
Adafruit 4711 Also Bought Image
Power Management IC Development Tools AP3429A 3.3V Buck Converter Breakout - 3.3V Output 1.2A Max
Vishay K104K15X7RF5TH5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Adafruit 3295 Also Bought Image
Clock & Timer Development Tools Adafruit PCF8523 RTC Breakout Board
HARTING 09300060301 Also Bought Image
Heavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL
Maxim Integrated MAX17048G+T10 Also Bought Image
Battery Management HOST-SIDE MODELGAUGE (1-CELL)
Kycon KMDGX-6S-BS Also Bought Image
Circular DIN Connectors 6P R/A FULL SHIELD GOLD PLANTED
CUI Devices MD-60CV Also Bought Image
Circular DIN Connectors Mini Din Connectors