KMDAX-6S

Kycon Logo
806-KMDAX-6S

KMDAX-6S

Mfr.:

Description:
Circular DIN Connectors 6P ASSEMBLY SOCKET CABLE MOUNT

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,220

Stock:

3,220 Can Ship Immediately
Quantities greater than 3220 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.58 $3.58
10 $3.01 $30.10
100 $2.86 $286.00
200 $2.50 $500.00
500 $2.43 $1,215.00
Product Attribute Attribute Value
Kycon
Product Category: Circular DIN Connectors
RoHS:  Details
Connectors
Mini DIN
6 Contact
Socket (Female)
Free Hanging
KMDAX
Accessory Type: -
Brand: Kycon
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 0.268670 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Hammond 1590BB Also Bought Image
Enclosures, Boxes, & Cases Diecast Unpainted 4.67 X 3.68 X 1.34"
Molex 22-01-3047 Also Bought Image
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Texas Instruments MAX3232IPWR Also Bought Image
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Samsung Electro-Mechanics CL31B106KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Analog Devices Inc. OP279GSZ-REEL7 Also Bought Image
Operational Amplifiers - Op Amps RAIL-RAIL HI OUTPUT OP AMP
onsemi MOC223M Also Bought Image
Transistor Output Optocouplers SO-8 PHOTO DARL
Texas Instruments UCC2804QDREP Also Bought Image
Switching Controllers Mil Enh Low-pwr BIC MOS Current-Mode PWM
Bourns MH1608-121Y Also Bought Image
Ferrite Beads 120 ohms 25% HIGH CURRENT
Vishay CRMA2010AF1K00FKEF Also Bought Image
Thick Film Resistors - SMD 0.50watt 1Kohms 1%
Kycon KMDLAX-6P Also Bought Image
Circular DIN Connectors 6P SNAP N LOCK PLUG ASSEMBLY