KLDLX-P-0202-B-M8

Kycon Logo
806-KLDLX-P-0202-BM8

KLDLX-P-0202-B-M8

Mfr.:

Description:
DC Power Connectors ThreadedDC PowerPlug M8 Lock Thread 2.5C

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,313

Stock:

1,313
Can Ship Immediately

On Order:

50
Expected 24-Nov-22

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.84 $4.84
10 $4.07 $40.70
100 $3.87 $387.00
250 $3.39 $847.50
500 $3.29 $1,645.00
Product Attribute Attribute Value
Kycon
Product Category: DC Power Connectors
RoHS:  Details
Plugs
2.5 mm
5.3 mm
Cable
Solder
3 A
24 VDC
Straight
-
Tray
Brand: Kycon
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: DC Power Connectors
Series: KLDLX
Factory Pack Quantity: 50
Subcategory: Power Connectors

USHTS:
8536698000
ECCN:
EAR99

KLDLX & KLDPLX DC Locking Power Connectors

Kycon KLDLX and KLDPLX DC Locking Power Connectors consist of 2.0mm and 2.5mm pin diameters with built-in On/Off switches and locking features. These DC power connectors feature a rated voltage of 24VDC and a rated current of 3A. The KLDLX and KLDPLX DC power connectors are designed for 3kg maximum insertion force and 0.3kg minimum extraction force. These power connectors offer 100MΩ minimum at 500VDC insulation resistance and 30mΩ maximum contact resistance. The KLDLX and KLDPLX connectors operate from -25°C to 70°C temperature range. These DC power connectors are available in brass, SPCC, and nickel-plated materials for the washer, center pin, threaded barrel, and nut. Typical applications include laptops/computers, modems, radar detectors, and other portable devices.

Image Description
MultiTech MTC-LNA4-B01-US Also Bought Image
Modems LTE Cat 4 Modem, RS-232 interface with Accessory Kit (AT&T - Verizon Dual mode cell)
Kycon KLDPLX-0202-A Also Bought Image
DC Power Connectors Panel Mount DC Power Jack M8 2.0 CP
Kycon KLDLX-P-0202-A-M8 Also Bought Image
DC Power Connectors ThreadedDC PowerPlug M8 Lock Thread 2.0C
Kycon KLDLX-0202-B Also Bought Image
DC Power Connectors RA Panel Mt DC Power Jack M8 2.5 CP
CUI Devices PP-2555TL-M Also Bought Image
DC Power Connectors 2.5 x 5.5 mm, Round Cover, Modular, Locking Type, DC Power Plug Connector
Amphenol MSBP05MR-SBPMR-SB001 Also Bought Image
Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Right Angle
Amphenol 132170 Also Bought Image
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ADAPTER
NXP BFU590GX Also Bought Image
RF Bipolar Transistors NPN wideband silicon RF transistor
RECOM R-78B5.0-2.0 Also Bought Image
Non-Isolated DC/DC Converters 6.5-32Vin 5Vout 2A SIP3