KCDX-5S-N

Kycon Logo
806-KCDX-5S-N

KCDX-5S-N

Mfr.:

Description:
Circular DIN Connectors 5P R/A PCB NON SHLD 10mm CIRC DIN RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,705

Stock:

2,705 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.27 $1.27
10 $1.01 $10.10
100 $0.874 $87.40
500 $0.786 $393.00
1,000 $0.699 $699.00
2,500 $0.611 $1,527.50
10,000 $0.568 $5,680.00
25,000 Quote
Product Attribute Attribute Value
Kycon
Product Category: Circular DIN Connectors
RoHS:  Details
Connectors
DIN
5 Contact
Socket (Female)
Shielded
Tin
2 A
24 VDC
KCDX
Tray
Accessory Type: -
Brand: Kycon
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 1 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Bel SS-52300-001 Also Bought Image
USB Connectors USB 2.0 RA Receptacle Type B
Neutrik NRJ-NUT-B Also Bought Image
Screws & Fasteners PLASTIC NUT
Neutrik NRJ6HF Also Bought Image
Phone Connectors 3C STEREO 3-SPST NC NO HARDWARE INCLUDED
Switchcraft PJRAN1X1U03AUX Also Bought Image
RCA Phono Connectors 1 POS RA PHONO JACK
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Microchip MCP4822-E/P Also Bought Image
Digital to Analog Converters - DAC Dual 12-bit DAC
Switchcraft PJRAN1X1U02AUX Also Bought Image
RCA Phono Connectors RCA PHONO JACK WHT.
Bourns 4610X-101-332LF Also Bought Image
Resistor Networks & Arrays 10pins 3.3Kohms Bussed
Bourns 4608X-102-470LF Also Bought Image
Resistor Networks & Arrays 8pins 47ohms Isolated
Microchip MCP120-460GI/TO Also Bought Image
Supervisory Circuits Open Drain Low