K66X-E15S-NJ-VESA

Kycon
806-K66X-E15S-NJVESA

K66X-E15S-NJ-VESA

Mfr.:

Description:
D-Sub High Density Connectors .350 15P RECPT R/A BRD LOCK J/S VESA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 133

Stock:

133 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.80 $4.80
$4.04 $40.40
$3.84 $345.60
$3.36 $907.20
$3.26 $1,760.40
$2.78 $2,877.30
$2.59 $6,526.80
5,040 Quote
Product Attribute Attribute Value
Kycon
Product Category: D-Sub High Density Connectors
RoHS:  Details
15 Position
3 Row
Female
Through Hole
Right
Gold
1.5 A
K66X
Tray
Boardlocks: With
Brand: Kycon
Filtered: Unfiltered
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Size: E
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Voltage Rating: 29 VAC
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
3M 4828-6000-CP
IC & Component Sockets 28P DUAL WIPE DIPSKT
3M 4820-3000-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
Bourns 78F5R6J-RC
RF Inductors - Leaded 5.6uH 5%
Keystone Electronics 9200-1
Circuit Board Hardware - PCB PC BRACKET TYPE 9
TDK FK28C0G1H471J
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28C0G1H471JNT6
TDK FK28X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28X7R1H104KNT6
TDK FK28C0G1H101J
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28C0G1H101JNT6
TDK FK28C0G2A102J
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG28C0G2A102JNT6