KRAKENSDR-01

KrakenRF
392-KRAKENSDR-01

KRAKENSDR-01

Mfr.:

Description:
RF Modules A phase-coherent software-defined radio with five RTL-SDRs assembled in an aluminum enclosure and individually tested.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 712

Stock:

712
Can Ship Immediately

On Order:

180

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$499.00 $499.00
Product Attribute Attribute Value
KrakenRF
Product Category: RF Modules
KrakenSDR
Software Defined Radios - SDRs
24 MHz to 1.766 GHz
USB
SMA
160 mm x 120 mm x 20 mm
Brand: KrakenRF
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: KrakenSDR with Aluminum Case
Unit Weight: 2 lbs
USHTS:
8525601050
TARIC:
8517620090
ECCN:
EAR99
Image Description
Seeed Studio 102110768
ODYSSEY - X86J4125864 v2 (Win11 Pro Activated) (TELEC) - with 64GB eMMC, Linux and Arudino Core
TE Connectivity ANT-450-HSW-NP
410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, N Plug
STMicroelectronics STLINK-V3MINIE
STLINK-V3 compact in-circuit debugger and programmer for STM32
Texas Instruments LMR38020FSDDAR
SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40- uA IQ 8-SO PowerPAD -40 to 150
Renesas Electronics AT25DF041B-SSHN-B
4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash
Crowd Supply CS-OPTICSPY-01
Assembled light sensor
Analog Devices Inc. ADALM-PLUTO
SDR Active Learning Platform
Adafruit 2103
IDC Breakout Helper - 2x16 (32 pin)
KrakenRF KRAKENANT-01
A set of five magnetic whip antennas that can be used with the KrakenSDR for direction finding. The magnets are strong enough to secure the antennas to the roof of a moving car.
Excamera Labs cs-i2cdriver-01
I2CDriver Core