See an Error?

173-0002-E

Kobiconn
173-0002-E

173-0002-E

Mfr.:

Description:
AC Power Cords UK 3 COND PLUG-JACK

In Stock: 1,223

Stock:

1,223 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.15 $15.15
$13.74 $137.40
$12.51 $1,251.00
$11.38 $5,690.00
$10.47 $10,470.00
2,000 Quote
Product Attribute Attribute Value
Kobiconn
Product Category: AC Power Cords
RoHS:  Details
UK
AC Power Cord
IEC-320-C13
BS1363
2.5 m
10 A
250 V
Unshielded
Black
Brand: Kobiconn
Conductor Color Coding: Black
Packaging: Bulk
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 10.723284 oz

USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99
Image Description
Fair-Rite 2643540002
Ferrite Cable Cores 43 Round Cable Core Z=250 OHM @ 100MHz
Fair-Rite 0443164251
Ferrite Clamp On Cores BB Freq 43&44 Mat 275Ohm @250MHz Round
TE Connectivity 1658527-4
Headers & Wire Housings FSKT IDC S 10 30AU
Molex 09-50-8041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-0
Keystone Electronics 8417
Standoffs & Spacers AL .875 M/F THRD
Panduit HCMP06B12-M20
Cable Mounting & Accessories HARNESS CLIP MOUNT
Molex 41792-0513
Headers & Wire Housings KK 156 Hdr Assy FrLk k RtAn 4Ckt 15 SGold
Heyco 3240
Cable Glands, Strain Reliefs & Cord Grips FLEX LTF 9 BLACK w/3167 NUT
Kobiconn 173-4002-E
AC Power Cords EUROPEAN PL-3P JK

FEATURED PRODUCTS
KOBICONN