172-181203-E

Kobiconn
172-181203-E

172-181203-E

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.5MM 4 COND 6' BK

In Stock: 399

Stock:

399 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.01 $8.01
$6.16 $61.60
$5.60 $560.00
$5.09 $2,850.40
5,040 Quote
Product Attribute Attribute Value
Kobiconn
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  Details
Audio Cable
4 Conductor
Brand: Kobiconn
Product Type: AV Cables
Factory Pack Quantity: 140
Subcategory: Cable Assemblies
Unit Weight: 1.216246 oz

USHTS:
8544422000
CNHTS:
8544421100
ECCN:
EAR99
Image Description
TE Connectivity ADP-BNCM-BNCF-R
RF Adapters - In Series Right Angle BNC Male to BNC Female
Infineon KITIM73A135V01FLEXTOBO1
Audio IC Development Tools
Kobiconn 161-3402-L
Phone Connectors PHONE 3.5MM STEREO
TDK CAA572X7T2J105M640LH
Specialty Ceramic Capacitors 2220 630VDC 1uF 20% X7T
KEMET C1210C103JBGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF C0G 1210 5% AEC-Q200
Bel BC-A3MM006F
Audio Cables / Video Cables / RCA Cables 3.5mm Stereo Male to Male 6ft
Analog Devices Inc. MAX98050EVSYS#
Audio IC Development Tools EVKIT for Low Power, high Performance ANC Audio CODEC
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Vishay 1N4004-E3/54
Rectifiers Vr/400V Io/1A
Analog Devices Inc. DS1230AB-150+
NVRAM 256k Nonvolatile SRAM

FEATURED PRODUCTS
KOBICONN