171-7435

Not Assigned

171-7435

Mfr.:
Kobiconn

Description:
Phone Connectors 3.5MM 4 COND PLUG

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Kobiconn
Product Category: Phone Connectors
3.5 mm, 1/8 in
Male
Not Switched
Nickel
500 V
Brand: Kobiconn
Color: Black
Contact Material: Brass
Product Type: Phone Connectors
Subcategory: Audio & Video Connectors

TARIC:
8536699099

FEATURED PRODUCTS
KOBICONN