163-179PH-EX

Kobiconn
163-179PH-EX

163-179PH-EX

Mfr.:

Description:
DC Power Connectors PCB 2.1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,965

Stock:

19,965 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.803 $8.03
$0.73 $73.00
$0.66 $330.00
$0.606 $606.00
$0.558 $1,116.00
Product Attribute Attribute Value
Kobiconn
Product Category: DC Power Connectors
RoHS:  Details
Jacks
2.1 mm
5.5 mm
Panel
Solder
1.5 A
18 VDC
Right Angle
-
Bulk
Brand: Kobiconn
Center Pin Length: 8 mm
Connector Type: DC Power Jack
Contact Gender: Female
Product Type: DC Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 0.042329 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Neutrik NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Gravitech CON-SOCJ-2155
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO
Texas Instruments LM4562NA/NOPB
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
CUI Devices RCJ-32265
RCA Phono Connectors RCA jack, 3P, 1 x 3, rt, through hole, BE/GR/RD
KEMET PHE426HB6220JR06
Film Capacitors 250V 0.22uF 5% LS=15mm
Bourns RL622-102K-RC
RF Inductors - Leaded 1mH 10% 252KHz 290mA

FEATURED PRODUCTS
KOBICONN