See an Error?

163-1060-EX

Kobiconn
163-1060-EX

163-1060-EX

Mfr.:

Description:
DC Power Connectors 2.1MM SNAP-IN PNL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,618

Stock:

20,618
Can Ship Immediately

On Order:

5,000
Expected 23-Aug-23
17,800
TBD

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.584 $5.84
$0.525 $52.50
$0.474 $237.00
$0.434 $434.00
$0.401 $802.00

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
KEMET R82EC1220Z350J
Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
STMicroelectronics L78L33ABZ-AP
Linear Voltage Regulators 3.3V 0.1A Positive
KEMET R82DC3100AA50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC1100Z350J
Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
Switchcraft 721AFMS
DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm
ABRACON AB38T-32.768KHZ
Crystals 32.768 KHZ 12.5PF 30000 OHM
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
YAGEO MFR-25FRF52-22K
Metal Film Resistors - Through Hole 22K OHM 1/4W 1%
YAGEO MFR-25FTE52-100R
Metal Film Resistors - Through Hole 100 OHM 1/4W 1%