161-7300-EX

Kobiconn Logo
161-7300-EX

161-7300-EX

Mfr.:

Description:
Phone Connectors 3.5MM STEREO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,563

Stock:

5,563 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.30 $1.30
10 $1.06 $10.60
100 $0.90 $90.00
500 $0.846 $423.00
1,000 $0.818 $818.00
2,000 $0.789 $1,578.00
5,000 $0.767 $3,835.00
Product Attribute Attribute Value
Kobiconn
Product Category: Phone Connectors
RoHS:  Details
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder Lug
Nickel
34 V
-
Straight
Bulk
Brand: Kobiconn
Contact Rating: 1 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.074183 oz
                    
Kobiconn Phone Jacks

The Phone Jacks listed below have been modified by the
manufacturer. Please be advised that the Nut and Thread
Pitch for these Jacks has changed to P = 0.75 thread with
a 10mm nut. Please contact a Mouser Technical Sales
Representative for further assistance.

161-1650-EX 161-5425-EX 161-1640-EX

161-7300-EX 161-7100-EX 161-5435-EX



5-0407-10

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
ECS ECS-.327-12.5-13X-C Also Bought Image
Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 35K Ohms, +/-10ppm -20 C 70 C, 2.1 x 6.2 1 uw Max +/- 3 ppm 1st Year Aging Max
Neutrik RP2RCF-D Also Bought Image
Phone Connectors Rean Plug 1/4in mono low profile RA Ni/N
Neutrik NYS229 Also Bought Image
Phone Connectors 1/4" MONO OPEN REAN
VCC CLB_300_CTP Also Bought Image
LED Lenses Clear Fresnel Lens Cliplite 5mm
STMicroelectronics TL074IYDT Also Bought Image
Operational Amplifiers - Op Amps JFET inputs, low input bias current
onsemi J113 Also Bought Image
JFET N-Channel Switch
Cinch Connectivity Solutions 105-1043-001 Also Bought Image
Test Plugs & Test Jacks TIP JACK BLACK
YAGEO MFR-12FRF52-10K Also Bought Image
Metal Film Resistors - Through Hole 10K OHM 1% 100PPM
Neutrik NC3MPP Also Bought Image
XLR Connectors 3C MALE SOLDER CUP
Maxim Integrated MAX1044EPA+ Also Bought Image
Switching Voltage Regulators Switched-Capacitor Voltage Converters

FEATURED PRODUCTS
KOBICONN