161-4222-E

161-4222-E

161-4222-E

Mfr.:
Kobiconn

Description:
RCA Phono Connectors PHONO 3 RD GN BL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Kobiconn
Product Category: RCA Phono Connectors
RoHS:  Details
Female
PCB
Tin
Right Angle
Solder Pin
Red, Green, Blue
Brass
3 x 1
Bulk
Brand: Kobiconn
Current Rating: 2 A
Insulator Color: Blue, Green, Red
Jacket Color: -
Jacket Material: -
Product Type: RCA Phono Connectors
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99