151-108-RC

Kobiconn
151-108-RC

151-108-RC

Mfr.:

Description:
Test Plugs & Test Jacks LG GRN TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,532

Stock:

5,532 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.274 $27.40
$0.21 $105.00
$0.182 $182.00
$0.164 $820.00
$0.122 $1,220.00
Product Attribute Attribute Value
Kobiconn
Product Category: Test Plugs & Test Jacks
RoHS:  Details
PC Test Point, Compact
Green
Brand: Kobiconn
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 0.296301 oz

USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Hirose Electric DF12NB(5.0)-30DP-0.5V(51)
Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G
Texas Instruments TPS62827DMQT
Switching Voltage Regulators 2.5-V to 5.5-V input, 4-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125
TDK ACM1513-551-2PL-TLHF
Common Mode Chokes / Filters 550ohms 10A 0.004ohm Common Mode Filter
Broadcom Limited HSMF-C127
Standard LEDs - SMD Chip,Triclr, RGB
MACOM MABA-011050
Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm
Mill-Max 0577-0-43-80-21-27-10-0
Circuit Board Hardware - PCB OFP SLDR MT RECPT #21 CNTCT .015-.022
Wurth Elektronik 7427930
Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm
CTS APF19-19-06CB
Heat Sinks 19x19x6mm Heat Sink
Kobiconn 151-103-RC
Test Plugs & Test Jacks TEST POINT LG BLK
Molex 52745-1433
FFC & FPC Connectors EasyOn .5mm FPC RA ZIF TopContact 14Ckt

FEATURED PRODUCTS
KOBICONN