SPK0641HT4H-1

Knowles
721-SPK0641HT4H-1

SPK0641HT4H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86,290

Stock:

86,290 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5700)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.26 $12.60
$1.16 $29.00
$1.10 $55.00
$1.03 $103.00
$0.882 $441.00
$0.825 $825.00
Full Reel (Order in multiples of 5700)
$0.713 $4,064.10
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Knowles
Product Category: MEMS Microphones
RoHS:  Details
SPK
64.5 dBA
20 Hz to 20 kHz
800 uA
1.8 V
- 40 C
+ 100 C
Digital
Top
4 mm
3 mm
Reel
Cut Tape
MouseReel
Brand: Knowles
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5700
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Part # Aliases: RAMIS
Unit Weight: 0.003298 oz

This functionality requires JavaScript to be enabled.
USHTS:
8518108030
CNHTS:
8542391000
ECCN:
EAR99

SP SiSonic™ MEMS Silicon Microphones

Knowles SP Series SiSonic™ MEMS Silicon Microphones are high-performance, low power, top port silicon, digital miniature microphones. These digital microphones use SiSonic MEMS technology and consist of an acoustic sensor, a low noise input buffer, and either a sigma-delta modulator or output amplifier. Design variables include ever-smaller sizes, lower profiles and mounting options, increased output capacities, and new digital audio options that eliminate analog noise. Suitable applications include cellphones, smart phones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices where wideband audio performance and RF immunity are needed.

Image Description
Murata GRM155R61A106ME11D
10 uF 10 VDC 20% 0402 X5R
STMicroelectronics LSM6DSOTR
iNEMO 6DoF inertial measurement unit (IMU), advanced Digital Function, Finite St
YAGEO RC0402FR-07100KL
100 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05B104KO5NNNC
100nF+/-10% 16V X7R 0402
Vishay SIP32408DNP-T1-GE4
3A Slew Rate
YAGEO RC0603JR-070RL
0 Ohms 100 mW 0603 5%
YAGEO RC0402FR-0722RL
22 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-074K7L
4.7 kOhms 62.5mW 0402 1%
YAGEO RC0402JR-070RL
0 Ohms 62.5mW 0402 5%
YAGEO RC0402FR-0749K9L
49.9 kOhms 62.5mW 0402 1%