SPH0641LU4H-1

Knowles
721-SPH0641LU4H-1

SPH0641LU4H-1

Mfr.:

Description:
MEMS Microphones DIG MEMs Mic, BP, Multimode,Ultrasonic

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,049

Stock:

6,049 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5900)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.14 $2.14
$1.77 $17.70
$1.64 $41.00
$1.54 $77.00
$1.44 $144.00
$1.34 $335.00
$1.24 $620.00
$1.20 $1,200.00
$1.11 $2,775.00
Full Reel (Order in multiples of 5900)
$1.11 $6,549.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Knowles
Product Category: MEMS Microphones
RoHS:  Details
SPH
- 26 dB
1 dB
64.3 dB
-
10 Hz to 80 kHz
620 uA
3.6 V
- 40 C
+ 100 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
MouseReel
Brand: Knowles
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 120 dB
Factory Pack Quantity: 5900
Subcategory: Microphones
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SiSonic
Type: Silicon MEMS Microphone
Part # Aliases: MORE
Unit Weight: 0.002716 oz
This functionality requires JavaScript to be enabled.
USHTS:
8518108030
CNHTS:
8542391000
TARIC:
8518109590
ECCN:
EAR99
Image Description
TDK ICS-40214
MEMS Microphones Analog Microphone with Very High Dynamic Range
Knowles SPH0655LM4H-1
Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V
STMicroelectronics NUCLEO-U575ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
Infineon IM73A135V01XTSA1
MEMS Microphones MICROPHONES_DIFFERENTIAT
Murata GRT188C71C475KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0603
STMicroelectronics IMP23ABSUTR
MEMS Microphones Analog bottom port microphone with frequency response up to 80kHz
Knowles SPH0645LM4H-B
MEMS Microphones DIG MEMs Mic, BP w/ I2S output
Knowles SPH0690LM4H-1
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V
Knowles SPU0410LR5H-QB
MEMS Microphones MIC MEMS ANALOG OMNI -38DB
Microchip BM83SM1-00TA
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Transceiver Module with A2DP Source