1206Y2K00222KET

Knowles Syfer
843-1206Y2K00222KET

1206Y2K00222KET

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 513

Stock:

513
Can Ship Immediately

On Order:

2,500
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$0.731 $7.31
$0.633 $63.30
$0.478 $239.00
$0.43 $430.00
Full Reel (Order in multiples of 2500)
$0.43 $1,075.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
2 kVDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
FlexiCap
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: FlexiCap
Voltage Rating AC: -
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
TDK ACT1210-101-2P-TL00
100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC
KEMET C0603C103KARACAUTO
250V 0.01uF X7R 0603 10% AEC-Q200
Omron B3U-1000P
Top Actuated w/o boss w/o ground
KYOCERA AVX KC2016K10.0000C1GE00
10.0000MHZ Clock OSCIL CMOS
Bourns CDSOD323-T24C-DSL
TVS DIODE 56V @ 6A
Molex 50-57-9404
HSG 4P SINGLE ROW POSITIVE LATCH
STMicroelectronics M24C02-DRMN3TP/K
Automotive 2-Kbit serial I2C bus EEPROM
Bourns 3352T-1-503LF
3/8"round 50Kohms 0.5watt 20%
Molex 22-12-4062
2.54mm KK Hdr RA FricLK .5Au 6Ckt
Littelfuse SMAJ85A
400W 85V 5% Uni-Directional

FEATURED PRODUCTS
KNOWLES