1210B472K152NT

Knowles Novacap
767-1210B472K152NT

1210B472K152NT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 1500V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,742

Stock:

5,742 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.08 $2.08
$1.60 $160.00
$1.22 $610.00
$1.07 $1,070.00
Full Reel (Order in multiples of 2000)
$1.02 $2,040.00
$0.90 $3,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
1.5 kVDC
X7R
10 %
1210
3225
1.65 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
X7R
Reel
Cut Tape
MouseReel
Brand: Knowles Novacap
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class 2
Length: 3.18 mm
Package / Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Chip Capacitor
Voltage Rating AC: -
Width: 2.54 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

SMD Multilayer Ceramic Capacitors

NOVACAP SMD Multilayer Ceramic Capacitors are designed and tested to operate in a harsh temperature range between -55°C and +200°C. Available in a variety of sizes with varying features. These multilayer ceramic capacitors can be used in applications such as oil exploration, automotive/avionics engine compartment circuitry, modem, facsimile, and telephone. Other electronic equipment where lightning or overvoltage surges can occur.

Image Description
Schurter 3-139-128
Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 80A, BC up to 3000 A at 80 VDC, Tape
Murata GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R
Coilcraft XAL1510-103MED
Power Inductors - SMD 10uH Shld 20% 22A 9mOhms AECQ2
Littelfuse 2920L400/15MR
Resettable Fuses - PPTC 15V 4A Poly 2920 PTC
Coilcraft XAL1010-103MED
Power Inductors - SMD 10uH Shld 20% 15.5A 14.75mOhms AECQ2
Murata GRM188R61C225KAADJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 10% 0603 X5R
Littelfuse SMBJ36A
ESD Suppressors / TVS Diodes 600W 36V 5% Uni-Directional
YAGEO RC0603FR-0727K4L
Thick Film Resistors - SMD 27.4 kOhms 100mW 0603 1%
YAGEO RC0603FR-0764K9L
Thick Film Resistors - SMD 64.9 kOhms 100mW 0603 1%
Infineon IAUZ40N06S5N050ATMA1
MOSFET MOSFET_)40V 60V)

FEATURED PRODUCTS
KNOWLES