SEDC600M/3840G

Kingston
524-SEDC600M/3840G

SEDC600M/3840G

Mfr.:

Description:
Solid State Drives - SSD 3840GB 2.5" SATA 3 6Gb/s

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34

Stock:

34 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$404.54 $404.54
$400.42 $2,002.10
$397.98 $3,979.80
Product Attribute Attribute Value
Kingston
Product Category: Solid State Drives - SSD
DC600M
3840 GB
SATA SSDs
2.5 in
3D TLC
SATA III
0 C
+ 70 C
100 mm x 69.9 mm x 7 mm
530 MB/s
560 MB/s
Brand: Kingston
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 3.257198 oz
USHTS:
8523510000
CAHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

DC600M Solid State Drives

Kingston DC600M Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.