SDIT/32GB

Kingston
524-SDIT/32GB

SDIT/32GB

Mfr.:

Description:
Memory Cards 32G SDHC Industrial pSLC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:

75 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.66 $30.66
$30.34 $151.70
$30.15 $301.50
Product Attribute Attribute Value
Kingston
Product Category: Memory Cards
SD Cards
TLC
32 GB
3.3 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: Kingston
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage

USHTS:
8523510000
CAHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial SD Memory Cards

Kingston Industrial SD Memory Cards offer endurance and reliability for various industrial applications. Kingston Industrial SD can be used for applications like automation, telecommunication, data systems, building management, and POS systems. These powerful cards are rigorously designed and thoroughly tested to surpass expectations withstanding the harshest environmental factors.

Image Description
3M 9471LE (1/2 IN X 60 YD)
Thermal Interface Products Adhesive Thermal Transfer Tape, Clear, 1/2 in x 60 yd, 2 mil