DTXM/64GB

Kingston
524-DTXM/64GB

DTXM/64GB

Mfr.:

Description:
USB Flash Drives USB Flash Drive 64GB

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,543

Stock:

2,543 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.92 $4.92
$4.77 $47.70
$4.66 $466.00
Product Attribute Attribute Value
Kingston
Product Category: USB Flash Drives
USB 3.2
64 GB
+ 60 C
67.4 mm x 21.8 mm x 11.6 mm
Brand: Kingston
Minimum Operating Temperature: 0 C
Product Type: USB Flash Drives
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage

USHTS:
8523510000
CAHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

DataTraveler® Exodia™ M USB Flash Drive

Kingston DataTraveler® Exodia™ M USB Flash Drive offers a moving cap in multiple colors for laptops, desktop PCs, monitors, and other digital devices. The many stylish color options correspond to a capacity of up to 256GB. The USB 3.2 Gen 1 compliant storage solution provides a quick transfer and convenient storage of documents, music, videos, and more.

Image Description
Qoitech OTII-ACE-PRO
Power Analyzers Otii Ace Pro is an isolated power supply and a measurement instrument that can precisely source voltage (up to 25 V) and current (up to 5A) and simultaneously measures voltage and current with a high sample rate (50ksps) and low step size.
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Kingston DTXM/128GB
USB Flash Drives USB Flash Drive 128GB
Kingston DTXM/256GB
USB Flash Drives USB Flash Drive 256GB
Amphenol 095-820-157M100
RF Cable Assemblies CA MINI FAKRA 4SJ-4SJ 1.0M
Kingston DTKN/128GB
USB Flash Drives High-performance 128GB USB
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
Murata BLM18PG121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Raspberry Pi SC0918
Single Board Computers Raspberry Pi Pico W
Google G650-04528-01
Accelerator Cards Edge TPU ML compute accelerator, CORAL TPU MINI PCIE MODULE

FEATURED PRODUCTS
KINGSTON