WP934MD/2YD

Kingbright
604-WP934MD2YD

WP934MD/2YD

Mfr.:

Description:
LED Circuit Board Indicators Yellow Diffused 588nm 15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,994
Expected 26-Oct-23

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.67 $6.70
$0.496 $49.60
$0.45 $225.00
$0.383 $383.00
$0.325 $8,125.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
3 mm
588 nm
15 mcd
Through Hole
40 deg
Tinted, Diffused
20 mA
2.1 V
Bulk
Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 0.016064 oz
USHTS:
8541410000
CNHTS:
8531809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Image Description
Renesas Electronics AT45DB021E-SHN-B
NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
Eaton TR-1245UMFF800-R
Surface Mount Fuses 1245UMF, Fast-Acting, 800 mA
Nexperia BZX384-A75-QX
Zener Diodes BZX384-A75-Q/SOD323/SOD2
ROHM Semiconductor RUM002N02T2L
MOSFET SW MOSFET SMLL SIG N-CH 20V .2A
Microchip MCP6009-E/ST
Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp
Molex 216989-0001
USB Connectors Upright DIP 14Ckt Type C Rec.
Bourns SF-2410FPA100W-2
Surface Mount Fuses 1A 250V FAST ACTING
Bourns SMBJ120A-QH
ESD Suppressors / TVS Diodes M 120V 600W UNIDIR SMB AECQ
MaxLinear XR31233EDTR
CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode
Kingbright WP934MD/LILGD
LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR