WP7113SYCK/J3

Kingbright
604-WP7113SYCKJ3

WP7113SYCK/J3

Mfr.:

Description:
Standard LEDs - Through Hole SOLID STATE LAMP T-1 3/4 (5mm) B. YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,425

Stock:

4,425 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.342 $3.42
$0.203 $20.30
$0.202 $101.00
$0.15 $150.00
$0.136 $340.00
$0.13 $1,300.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
590 nm
6000 mcd
20 deg
20 mA
2 V
75 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 0.011280 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

WP71 Series Low Power LEDs

Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.

Image Description
Microchip AVR16DD20-I/SO
16KB, 2KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
STMicroelectronics TL072BIDT
JFET inputs, low input bias current
onsemi SMMBT3906LT1G
SS GP XSTR SPCL TR
THAT Corporation 1646P08-U
Balanced Audio Line Driver IC
Bourns 3296W-1-102LF
3/8" 1Kohms Sealed Vertical Adjust
Neutrik NMJ6HCD2
STEREO CHROME NOSE
TDK C2012X7R1V475K125AE
SOFT 0805 35V 4.7uF X7R 10% T: 1.25mm
Analog Devices Inc. DS1308U-33+T
Low-Current IC RTC with 56-Byte NV RAM
Kingbright WP7113SRC/J4
5mm Thru Hole LED 640nm Red
Eagle Plastic Devices 12BH311P-GR
1 "AA" PC LEADS BLK