WP7113SYC

Kingbright
604-WP7113SYC

WP7113SYC

Mfr.:

Description:
Standard LEDs - Through Hole YELLOW WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,500

Stock:

6,500 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.255 $2.55
$0.147 $14.70
$0.105 $105.00
$0.096 $240.00
$0.089 $890.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
590 nm
2000 mcd
20 deg
20 mA
2 V
75 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 0.011280 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mill-Max 110-44-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
CUI Devices CEM-1203(42)
Piezo Buzzers & Audio Indicators Buzzers
Cornell Dubilier 108TTA025M
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20%
Kingbright WP59SURKSGC
Standard LEDs - Through Hole GREEN/RED WTR CLR 3-LEAD
Kingbright WP7113GT
Standard LEDs - Through Hole GREEN TRANSPARENT
Vishay 1N5231B-TR
Zener Diodes 5.1 Volt 0.5 Watt
Vishay 1N5240B-TR
Zener Diodes 10 Volt 0.5 Watt
KEMET C321C103K3G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.01uF C0G 10% LS=6.35mm
Comchip Technology 1N4006-G
Rectifiers VR=800V, IO=1A
Wurth Elektronik 860020672001
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.1uF 50V 20% Radial