WP7113PGT

Kingbright Logo
604-WP7113PGT

WP7113PGT

Mfr.:

Description:
Standard LEDs - Through Hole Green 555nm Transparent 10mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,631

Stock:

15,631 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.39 $0.39
10 $0.307 $3.07
100 $0.139 $13.90
500 $0.125 $62.50
1,000 $0.102 $102.00
2,000 $0.089 $178.00
10,000 $0.071 $710.00
25,000 $0.066 $1,650.00
50,000 $0.063 $3,150.00
Product Attribute Attribute Value
Kingbright
Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
557 nm
30 mcd
20 deg
25 mA
2.25 V
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Tinted
5 mm
Dome
Transparent
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.011280 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99
Image Description
Kingbright WP7113SRD/E Also Bought Image
Standard LEDs - Through Hole RED DIFFUSED
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Kyocera AVX SA105C104KAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % .2 in
Kyocera AVX SA115E334MAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF Z5U 20 % .2 in
Kingbright WP7113IT Also Bought Image
Standard LEDs - Through Hole HI EFF RED TRANS
Kingbright WP7113ND Also Bought Image
Standard LEDs - Through Hole PURE ORANGE DIFFUSED
Kingbright WP7113SET Also Bought Image
Standard LEDs - Through Hole Orange 601nm Transparent 2500mcd
Kingbright WP7113SYT Also Bought Image
Standard LEDs - Through Hole Yellow 590nm Transparent 2000mcd
Kingbright WP7113YD Also Bought Image
Standard LEDs - Through Hole YELLOW DIFFUSED
Keystone Electronics 8317 Also Bought Image
LED Mounting Hardware .24" T1 3/4 BI-LEAD .197 (5mm) DIA