WP7113MBD

Kingbright
604-WP7113MBD

WP7113MBD

Mfr.:

Description:
Standard LEDs - Through Hole BLUE DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 790

Stock:

790
Can Ship Immediately

On Order:

5,000
Expected 26-Oct-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.63 $6.30
$0.467 $46.70
$0.428 $214.00
$0.36 $360.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
T-1 3/4 (5 mm)
Blue
466 nm
60 mcd
20 deg
20 mA
3.8 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Blue
5 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 3.8 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 0.011280 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lumex SSL-LX5093SBD/A
Standard LEDs - Through Hole Super Blue, 466nm Diffused
Wurth Elektronik 151051BS04000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd5mm Blue
Kingbright WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Kingbright WP7113ID
Standard LEDs - Through Hole HI EFF RED DIFFUSED
Kingbright WP7113SGD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright WP7113SYD
Standard LEDs - Through Hole YELLOW DIFFUSED
Kingbright WP7113YD
Standard LEDs - Through Hole YELLOW DIFFUSED
Kingbright WP7113SED
Standard LEDs - Through Hole ORANGE DIFFUSED