WP7113ID

Kingbright
604-WP7113ID

WP7113ID

Mfr.:

Description:
Standard LEDs - Through Hole HI EFF RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,357

Stock:

4,357
Can Ship Immediately

On Order:

41,000
Expected 16-Nov-23

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.072 $0.72
$0.069 $34.50
$0.068 $68.00
$0.065 $130.00
$0.06 $600.00
$0.057 $1,425.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
617 nm
50 mcd
30 deg
10 mA
1.9 V
75 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Red
5 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 0.010928 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments NE555P
Timers & Support Products Precision
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Kingbright WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Kingbright WP7113YD
Standard LEDs - Through Hole YELLOW DIFFUSED
Kingbright WP7113SGD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright WP7113ND
Standard LEDs - Through Hole PURE ORANGE DIFFUSED
Kingbright WP1503YD
Standard LEDs - Through Hole YELLOW DIFFUSED