WP710A10LVBC/D

Kingbright
604-WP710A10LVBCD

WP710A10LVBC/D

Mfr.:

Description:
Standard LEDs - Through Hole 3MM LOW CURRENT BLUE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,310

Stock:

9,310 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.344 $3.44
$0.239 $23.90
$0.166 $166.00
$0.159 $397.50
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
T-1 (3 mm)
Blue
470 nm
450 mcd
30 deg
2 mA
2.65 V
120 mW
3.2 mm
3.2 mm
4.6 mm
T-1 (3 mm)
- 40 C
+ 85 C
Colorless
3 mm
Dome
Water Clear
WP710
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 0.005648 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Heli2 Through-Hole LEDs

Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.

Image Description
Murata GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R
Littelfuse 0215002.MXP
Cartridge Fuses 250V 2A Slo-Blo
Nisshinbo Micro Devices NJM2068DD
Operational Amplifiers - Op Amps Dual Low Noise
Vishay VS-15MQ040-M3/5AT
Schottky Diodes & Rectifiers 1.5A 40V Single Die Schottky Rectifier
Keystone Electronics 5009
Circuit Board Hardware - PCB TEST POINT YLW .063
CUI Devices TB003-500-P02BE
Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 2 poles, CUI Blue, Philip's head screw, PCB mount
Kingbright WP710A10LZGCK
Standard LEDs - Through Hole 3MM LOW CURRENT GREEN LED
Kingbright WP710A10LSECK/J4
Standard LEDs - Through Hole 3MM LOW CURRENT ORANGE LED
Kingbright WP710A10LSYCK/J3
Standard LEDs - Through Hole 3MM LOW CURRENT YELLOW LED