WP59SURKCGKW

Kingbright Logo
604-WP59SURKCGKW

WP59SURKCGKW

Mfr.:

Description:
Standard LEDs - Through Hole Red Green 630 570nm Diffused 700 200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,741

Stock:

11,741 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.53 $0.53
10 $0.348 $3.48
100 $0.231 $23.10
500 $0.219 $109.50
1,000 $0.16 $160.00
5,000 $0.151 $755.00
Product Attribute Attribute Value
Kingbright
Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
T-1 3/4 (5 mm)
Red, Green
630 nm, 570 nm
700 mcd, 200 mcd
60 deg
20 mA
T-1 3/4 (5 mm)
- 40 C
+ 85 C
5 mm
Dome
Diffused
Bulk
Common Cathode
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 1.95 V, 2.1V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 0.014110 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Phoenix Contact 1996207 Also Bought Image
Pluggable Terminal Blocks 10 Pos 7.62mm pitch Plug 24-8 AWG Spring
Molex 90123-0108 Also Bought Image
Headers & Wire Housings 2.54MM CGRIDIII HSG 8P SR W/2POL BTTN
Broadcom Limited HLMP-4000#002 Also Bought Image
Standard LEDs - Through Hole GaP Red Green edGrn
Phoenix Contact 1926044 Also Bought Image
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header
Kingbright WP59EGW Also Bought Image
Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD
Ohmite OK3325E-R52 Also Bought Image
Carbon Film Resistors - Through Hole 3.3K Ohm 1/4W 5% 250 Volt
Kingbright WP819SURKMGKW Also Bought Image
Standard LEDs - Through Hole Red Green 630 570nm Diffused 750 130mcd