WP59CB/GYW

Kingbright
604-WP59CBGYW

WP59CB/GYW

Mfr.:

Description:
LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 50/40mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.437 $4.37
$0.287 $28.70
$0.286 $143.00
$0.226 $226.00
$0.216 $540.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Yellow
5 mm
568 nm, 588 nm
50 mcd, 40 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2.2 V, 2.1 V
Bulk
Brand: Kingbright
Configuration: 1 Bi-Color LED, Single Level
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.