WP1503GT

Kingbright
604-WP1503GT

WP1503GT

Mfr.:

Description:
Standard LEDs - Through Hole Green 568nm Transparent 60mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,335

Stock:

15,335 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.249 $2.49
$0.112 $11.20
$0.101 $50.50
$0.082 $82.00
$0.072 $144.00
$0.057 $570.00
$0.054 $1,350.00
$0.048 $2,400.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
568 nm
100 mcd
20 deg
10 mA
2.2 V
62.5 mW
5 mm
5 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Green
5 mm
Dome
Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.010576 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi 2N3904TFR
NPN Transistor General Purpose
Vishay K104K15X7RF53H5
0.1uF 50volts 10% X7R 5mm LS
TE Connectivity 280384-1
2X04P HDR SHROUDED TIN
Kingbright WP1503IT
Red 625nm Transparent 80mcd
Kingbright WP7113ID
HI EFF RED DIFFUSED
Kingbright WP7083ZGD/G
Green 525nm 4800mcd 60deg T-1 3/4 (5mm)
YAGEO CFR-25JR-52-330K
330Kohm 5% 1/4W Carbon Film
Kingbright WP7113IT
HI EFF RED TRANS
Dailywell 1MS1T1B1M2QES
SWITCH TOGGLE SPDT