WP115WEYW

Kingbright
604-WP115WEYW

WP115WEYW

Mfr.:

Description:
Standard LEDs - Through Hole Red Yellow 625 588nm Diffused 40 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,080

Stock:

17,080 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.244 $2.44
$0.143 $14.30
$0.137 $68.50
$0.109 $109.00
$0.10 $250.00
$0.085 $850.00
$0.082 $2,050.00
$0.079 $3,950.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
T-1 (3 mm)
Red, Yellow
617 nm,588 nm
40 mcd, 20 mcd
60 deg
20 mA
2 V, 2.1 V
75 mW
4 mm
4 mm
5 mm
T-1 (3 mm)
- 40 C
+ 85 C
Colorless
3 mm
Dome
Diffused
Bulk
Common Cathode
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Unit Weight: 0.007760 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms
KEMET T491B105K035AT
Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Cree LED C503B-GAN-CB0F0791
Standard LEDs - Through Hole Green Round LED
Bourns 3313J-1-102E
Trimmer Resistors - SMD 3mm 1K OHM Vertical Adjust
Texas Instruments ATL431BQDBZR
Voltage References 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125
E-Switch 100DP6T1B1M1QEH
Toggle Switches DPDT ON-ON-ON SLDR
E-Switch 100SP3T8B13M1QEH
Toggle Switches SPDT ON-OFF-ON SLDR
Central Semiconductor 2N5962 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Texas Instruments LM311MX
Analog Comparators Precision, high voltage, floating output comparator 8-SOIC 0 to 70