WP1034YDT

Kingbright
604-WP1034YD

WP1034YDT

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Diffused 588nm 5mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 20000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.056 $1,120.00
$0.052 $1,300.00
$0.05 $2,500.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
588 nm
5 mcd
70 deg
20 mA
2.1 V
2 mm
- 40 C
+ 85 C
2 mm
Rectangular
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99