TA12-11GWA

Kingbright
604-TA12-11GWA

TA12-11GWA

Mfr.:

Description:
LED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,656

Stock:

1,656 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1656 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.94 $5.94
$3.48 $34.80
$2.93 $307.65
$2.90 $1,461.60
$2.86 $2,882.88
10,017 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
1
-
22.9 mm x 39 mm x 8 mm
Green
568 nm
Common Anode
16 mcd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 21
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Dot Matrix
Unit Weight: 0.256432 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT