SC40-19EWA

Kingbright
604-SC40-19EWA

SC40-19EWA

Mfr.:

Description:
LED Displays & Accessories Single Red 625nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.18 $20.18
$14.63 $175.56
$12.09 $1,233.18
$11.01 $5,549.04
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
4 in
Red
627 nm
Common Cathode
23000 ucd
20 mA
8 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 600 mW
Product Type: LED Displays
Factory Pack Quantity: 6
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 6.172943 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT