SA40-18GWA

Kingbright
604-SA40-18GWA

SA40-18GWA

Mfr.:

Description:
LED Displays & Accessories Single Green 568nm Common Anode

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:

39 Can Ship Immediately
Quantities greater than 39 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.16 $31.16
$24.39 $292.68
$21.31 $2,173.62
$21.00 $10,584.00
2,502 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
59.5 mm x 101.2 mm
90 mm x 122 mm x 15 mm
Green
568 nm
Common Anode
36000 ucd
10 mA
4 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 500 mW
Product Type: LED Displays
Factory Pack Quantity: 6
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 6.172875 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT