PDC54-12EWA

Kingbright
604-PDC54-12EWA

PDC54-12EWA

Mfr.:

Description:
LED Displays & Accessories .54"DUAL ALPHANUM 625NM RED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 356

Stock:

356 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 356 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.11 $5.11
$3.62 $36.20
$2.96 $296.00
$2.49 $1,245.00
$2.46 $2,460.00
$2.19 $5,475.00
$2.15 $10,750.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
14 Segment
1
7.97 mm x 13.5 mm
25.2 mm x 21.2 mm x 7.8 mm
Red
625 nm
Common Cathode
4700 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 150 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Alphanumeric Display
Viewing Area - W x H: 7.97 mm x 13.8 mm
Unit Weight: 0.194704 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments CD4013BE
Flip Flops Dual CMOS
Keystone Electronics 5019
Test Plugs & Test Jacks TEST POINT
TE Connectivity ATUM-24/8-0-STK
Heat Shrink Tubing & Sleeves HS-TBG 24/8MM BK PRICE PER STICK
Analog Devices Inc. DS1225AD-150IND+
NVRAM 64k Nonvolatile SRAM
Texas Instruments LF412MH/NOPB
Operational Amplifiers - Op Amps Lo Offset-Drift Dual JFET Input Op Amp
Amphenol MS2504316DA
Circular MIL Spec Tools, Hardware & Accessories Circular MIL Spec Harware&Accessories
Texas Instruments CD74HC138E
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
Broadcom Limited 5082-7653
LED Displays & Accessories Red CC RDP 7 Segment
3M 3399-6026
Headers & Wire Housings 26P IDC SOCKET
Keystone Electronics 725
Mounting Hardware VINYL BUMPER .875

FEATURED PRODUCTS
KINGBRIGHT