KB2855SGD

Kingbright
604-KB2855SGD

KB2855SGD

Mfr.:

Description:
LED Bars & Arrays GREEN LED BAR DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 646

Stock:

646 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.22 $12.20
$0.936 $93.60
$0.846 $423.00
$0.756 $756.00
$0.687 $1,717.50
$0.671 $3,355.00
$0.661 $6,610.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Bars & Arrays
RoHS:  Details
LED Light Bars
Green
568 nm
568 nm
80 mcd
20 mA
2.2 V
62.5 mW
Brand: Kingbright
LED Size: 8.89 mm
Length: 9.94 mm
Material: GaP
Mounting Style: Through Hole
Peak Wavelength: 565 nm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 50
Subcategory: LED Indication
Viewing Area - W x H: 8.89 mm x 8.89 mm
Width: 9.94 mm
Unit Weight: 0.090704 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments MAX3232EIDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver
Bourns CDSOT23-SM712
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
Texas Instruments LM5116MHX/NOPB
Switching Controllers WIDE RANGE SYNCH BUCK CONTROLLER
Analog Devices Inc. LT1761ES5-3.3#TRMPBF
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
TDK C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 10uF X5R 10% T: 0.8mm
E-Switch LP11OA1TBSRG
Pushbutton Switches SPST-NO Off-Mom 2.2, 3.5 VDC
Texas Instruments UCC2897ARGPT
Switching Controllers Adv Crnt-Mode Active Clamp PWM Controlle
Kingbright KB2755YW
LED Bars & Arrays YELLOW LED BAR DIFF
TDK C3216X7R2E473K160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.047uF X7R 10% T: 1.6mm
Kingbright KB2655EW
LED Bars & Arrays RED LED BAR DIFF

FEATURED PRODUCTS
KINGBRIGHT