DA04-11YWA

Kingbright
604-DA04-11YWA

DA04-11YWA

Mfr.:

Description:
LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$1.78 $17.80
$1.36 $136.00
$1.23 $615.00
$1.10 $1,100.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
2
5.976 mm x 10 mm
20.2 mm x 16 mm x 7 mm
Yellow
588 nm
Common Anode
3000 ucd
20 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 0.093476 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ams OSRAM LO P47F-AABB-24-3A5A
Standard LEDs - SMD Orange POINTLED TF

FEATURED PRODUCTS
KINGBRIGHT