APTD2012LSURCK

Kingbright
604-APTD2012LSURCK

APTD2012LSURCK

Mfr.:

Description:
Standard LEDs - SMD 0805 Dome Lens LED Red- 630nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,578

Stock:

32,578 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.266 $2.66
$0.178 $17.80
$0.123 $61.50
$0.094 $94.00
Full Reel (Order in multiples of 3000)
$0.094 $282.00
$0.082 $738.00
$0.075 $1,800.00
$0.068 $3,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0805 (2012 metric)
Top View
Red
2 mA
1.75 V
630 nm
150 mcd
40 deg
75 mW
2 mm
1.05 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
HeliDome
Reel
Cut Tape
MouseReel
Brand: Kingbright
LED Size: 2 mm x 1.25 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 0.001446 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI-DOME Surface Mount LEDs

Kingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Kingbright APTD2012LCGCK
Standard LEDs - SMD 0805 Dome Lens LED Green- 570nm
Kingbright APT2012LZGCK
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Kingbright APTD2012LSYCK
Standard LEDs - SMD 0805 Dome Lens LED Yellow- 590nm
Kingbright APTD2012LZGCK
Standard LEDs - SMD 0805 Dome Lens LED Green- 525nm
Kingbright APTD2012LQBC/D
Standard LEDs - SMD 0805 Dome Lens LED Blue- 465nm
Kingbright APTD2012LVBC/D
Standard LEDs - SMD 0805 Dome Lens LED Blue- 470nm